ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$337.26

(exc. GST)

$370.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$337.26

*price indicative

RS Stock No.:
187-947
Mfr. Part No.:
II0359
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

1/2"20 UNF

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

63mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

II

Switching Frequency

25 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is designed to deliver reliable performance in various industrial applications. With a sensing range of 15mm, it excels in detecting metallic objects efficiently. Engineered for durability, the threaded housing ensures secure installation, making it suitable for flush mounting in a variety of environments. The robust electrical specifications allow for a wide operating voltage range, enhancing its versatility in diverse setups. Its ability to withstand ambient temperatures from -25 to 70°C while maintaining operational integrity underscores its reliability.

Series connection possible
Two-wire technology
With combined AC/DC output stage
Large operating voltage range
Robust metal housing for use in harsh industrial environments

Related links