ifm electronic Inductive Rectangular Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$145.36

(exc. GST)

$159.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.36

*price indicative

RS Stock No.:
187-925
Mfr. Part No.:
IGS201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Rectangular

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

51mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Switching Frequency

250 Hz

Series

IGS

COO (Country of Origin):
RO
The ifm electronic is a sophisticated inductive sensor designed for reliable performance in industrial automation applications. Its advanced PNP/NPN electrical design allows for a normally open output function, making it a versatile solution for a range of sensing tasks. With a sensing range of up to 12 mm and gold-plated contacts, this sensor ensures enhanced accuracy and durability, even in challenging environments. Its robust construction offers a high level of protection with an IP67 rating, enabling it to withstand dust and moisture. Experience peace of mind knowing that this sensor has undergone extensive testing and meets various industry standards, making it suitable for diverse applications.

Two-wire technology
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Permanently legible laser type label

Related links