ifm electronic Inductive Rectangular Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$182.89

(exc. GST)

$201.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.89

*price indicative

RS Stock No.:
187-897
Mfr. Part No.:
IL5022
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

0.8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

1 kHz

Series

IL

COO (Country of Origin):
CN
The ifm electronic Inductive Sensor represents a significant advancement in automation technology, designed to facilitate seamless object detection in a variety of applications. Its compact rectangular housing is engineered for durability and precision, making it ideal for installation in tight spaces. With a sensing range of 0.8 mm and robust PNP output function, this sensor ensures accurate performance even in demanding environments. The superior environmental protection, rated at IP67, guarantees reliable operation under harsh conditions.

Particularly compact rectangular design
For use where space is restricted
Space-saving connection technology
Clearly visible indication of the switching status
Very high switching frequency

Related links