ifm electronic Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$202.22

(exc. GST)

$222.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.22

*price indicative

RS Stock No.:
163-111
Mfr. Part No.:
IZ5051
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

23mm

IP Rating

IP65

Mounting Type

Flush

Diameter

4 mm

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

2 kHz

Series

IZ5

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers unparalleled precision and reliability for a multitude of industrial applications. Designed for flush mounting, it boasts a sleek cylindrical housing that is both robust and aesthetically pleasing. With advanced electrical design features, it ensures a dependable performance even in challenging environments, operating efficiently across a range of voltages. The sensor’s remarkable sensing capabilities make it suitable for detecting various materials effortlessly, while the durable construction guarantees longevity and consistent operation. This device is perfect for those who demand accuracy and durability in their automation technologies.

Particularly short housing with only 4 mm diameter
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency

Related links