ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 60 V dc

Subtotal (1 unit)*

$176.57

(exc. GST)

$194.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.57

*price indicative

RS Stock No.:
185-689
Mfr. Part No.:
IFM209
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 60 V dc

Length

79mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Shielding

Shielded

Series

IFM

Switching Frequency

400 Hz

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to excel in mobile and harsh environments, making it an ideal choice for challenging industrial applications. The product boasts a threaded housing type for easy mounting, and its robust stainless steel construction ensures durability in demanding conditions. With a remarkable sensing range and advanced electrical characteristics, this sensor provides reliable performance. Its unique abilities such as increased sensing range enhance operational efficiency, while features like reverse polarity and overload protection ensure the utmost safety. The device is also designed to withstand extreme temperatures, ranging from -40 to 85 degrees Celsius, and boasts IP67 and IP69K protection ratings to resist dust and water ingress. Perfect for users seeking a high-quality, resilient sensor, this inductive solution meets stringent EMC standards, giving peace of mind in performance and reliability.

High shock and vibration resistance for use in mobile machines
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions

Related links