ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 1 → 10 mm Detection, PNP/NPN NO/NC, 15 →
- RS Stock No.:
- 187-859
- Mfr. Part No.:
- II5986
- Brand:
- ifm electronic
Subtotal (1 unit)*
$296.83
(exc. GST)
$326.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.83 |
*price indicative
- RS Stock No.:
- 187-859
- Mfr. Part No.:
- II5986
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 → 10 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Communication Protocol | IO-LINK | |
| Series | II | |
| Switching Current | 100 mA | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 → 10 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 70mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Communication Protocol IO-LINK | ||
Series II | ||
Switching Current 100 mA | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive analogue sensor with IO-Link revolutionises the way you monitor proximity and movement, combining precision with advanced communication capabilities. Designed for versatility, it offers seamless integration into a variety of industrial applications. With its robust construction and compliance with various protection standards, this sensor is ready to perform under challenging conditions, providing reliable and accurate measurements across a specified range. Its unique features allow for parametrisation, enabling users to customise settings to meet specific operational needs.
Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 10 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
