ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 1 → 10 mm Detection, PNP/NPN NO/NC, 15 →

Subtotal (1 unit)*

$270.94

(exc. GST)

$298.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.94

*price indicative

RS Stock No.:
185-078
Mfr. Part No.:
II5917
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1 → 10 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

65mm

Mounting Type

Flush

Communication Protocol

IO-LINK

Shielding

Shielded

Switching Frequency

2 kHz

Series

II

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive analogue sensor with IO-Link technology is meticulously designed to streamline performance in a variety of applications. The minimalist yet robust threaded design makes installation a breeze, while its range of advanced features ensures that it delivers real-time measurements with unparalleled accuracy. Built to withstand a substantial temperature range and equipped with protective ratings, this sensor is adept in even the harshest environments. It boasts precise analogue voltage outputs, making it perfect for proximity detection tasks.

Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links