ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$253.49

(exc. GST)

$278.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.49

*price indicative

RS Stock No.:
187-847
Mfr. Part No.:
IG0101
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Switching Frequency

25 Hz

Series

IG0

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to meet the demands of modern automation applications with exceptional precision and reliability. This sensor operates over a wide voltage range, accommodating both AC and DC use, making it an ideal choice for varied installation environments. Its robust construction ensures durability and protection from external elements, achieving an IP67 rating. Tailored for mechanical and industrial applications, it offers precise sensing capabilities with a minimal hysteresis. With a compact threaded housing, this product integrates seamlessly into your machinery while providing true sensing ranges that enhance operational efficiency. Its simple installation process and low maintenance requirements make it an invaluable addition to any system, ensuring consistent performance surrounded by the most challenging conditions.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links