ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$175.26

(exc. GST)

$192.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.26

*price indicative

RS Stock No.:
187-838
Mfr. Part No.:
IF5706
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

4m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

52mm

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Series

IF5

Shielding

Unshielded

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precise non-contact object detection, making it ideal for an array of automation applications. Featuring a robust threaded housing, this sensor is built to withstand various environmental conditions, ensuring dependable performance in industrial settings. Engineered with a sensing range of 4 mm and a compact design, it seamlessly integrates into existing systems, providing accurate readings while minimising interference. Its IP67 protection rating confirms its resilience against dust and water, facilitating reliable operation even in harsh environments. The sensor employs PNP technology with a normally open output function, enhancing its versatility. With integrated features such as short-circuit protection and overload capabilities, this sensor is tailored for longevity, making it an essential component for any automation project.

Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
With long PVC cable
High protection rating for the requirements of harsh industrial environments

Related links