ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$190.24

(exc. GST)

$209.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.24

*price indicative

RS Stock No.:
186-058
Mfr. Part No.:
IIM203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67, IP69K

Length

81mm

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

100 Hz

Series

IIM

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed for both mobile and demanding environments, offering robust performance and reliability. With a sensing range of up to 22 mm, it is ideal for applications that require precision detection. This sensor is specifically engineered to cater to modern industrial needs, providing reliable output functions and advanced short circuit protections. This product is engineered not just to meet but exceed regulatory standards, ensuring enhanced operational safety and efficiency.

E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range

Related links