ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$164.83

(exc. GST)

$181.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.83

*price indicative

RS Stock No.:
186-052
Mfr. Part No.:
IIC211
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP68

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

100 Hz

Series

IIC

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor exemplifies precision and reliability in automation technology. Designed to operate effectively in varied industrial environments, this sensor offers a robust solution for proximity detection. With a sensing range optimised for machine tools, it ensures uninterrupted functionality even in the presence of coolants and lubricants. Featuring advanced electrical characteristics, the sensor operates on a versatile voltage range, making it adaptable for various applications.

For use in machine tools and metalworking
Clearly visible indication of the switching status
Resistant to oils and coolants
Long sensing range for high uptime
High protection rating for the requirements of harsh industrial environments

Related links