ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$154.11

(exc. GST)

$169.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.11

*price indicative

RS Stock No.:
186-049
Mfr. Part No.:
IIC201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP68

Length

50mm

Mounting Type

Non-Flush

Switching Frequency

100 Hz

Shielding

Unshielded

Switching Current

100 mA

Series

IIC

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is engineered for precision in industrial applications, offering enhanced sensing capabilities to elevate your machinery's performance. With a robust design built to withstand tough environments, it excels in detecting metallic objects, making it an invaluable component in machine tools and lubrication systems. Its gold plated contacts ensure reliable operation, while the extended sensing range allows for diverse applications.

For use in machine tools and metalworking
Clearly visible indication of the switching status
Resistant to oils and coolants
Long sensing range for high uptime
High protection rating for the requirements of harsh industrial environments

Related links