ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 186-021
- Mfr. Part No.:
- IGR212
- Brand:
- ifm electronic
Subtotal (1 unit)*
$161.94
(exc. GST)
$178.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.94 |
*price indicative
- RS Stock No.:
- 186-021
- Mfr. Part No.:
- IGR212
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 Hz | |
| Shielding | Shielded | |
| Series | IGR | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 40mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 2 Hz | ||
Shielding Shielded | ||
Series IGR | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is a highly robust and versatile component designed for demanding applications, particularly in the welding industry. Featuring a PNP output function and a sensing range of up to 8mm, this sensor excels in performance while maintaining high resistance to harsh conditions. Crafted from stainless steel, it ensures durability and protection against environmental stresses. With a maximum pressure rating of 20 bar and a wide operating temperature range of -40 to 85 °C, this sensor meets rigorous industry standards and is suitable for a variety of applications. Its advanced design includes features such as magnetic-field immunity and drag chain suitability, ensuring reliability and effectiveness in challenging environments. Whether for integration into machinery or standalone use, this product delivers seamless operation and exceptional reliability.
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
