ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 60 V dc

Subtotal (1 unit)*

$145.35

(exc. GST)

$159.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.35

*price indicative

RS Stock No.:
187-945
Mfr. Part No.:
IGM214
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 60 V dc

IP Rating

IP67, IP69K

Length

70mm

Mounting Type

Flush

Series

IGM

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

200 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is expertly crafted for reliable performance in challenging environments. Engineered to meet the demands of mobile applications, it features advanced technologies that enhance its durability and efficiency. With a compact M18 threaded housing, this sensor excels in monitoring proximity with exceptional accuracy. Its robust construction includes gold-plated contacts, ensuring increased sensing range and longevity. Designed to withstand extreme temperatures and rigorous conditions, this sensor is not just reliable but also efficient, boasting advanced reverse polarity protection and short-circuit safety features.

PNP/NPN electrical design
Reverse polarity protection
Overload protection

Related links