ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 186-014
- Mfr. Part No.:
- IGC248
- Brand:
- ifm electronic
Subtotal (1 unit)*
$149.74
(exc. GST)
$164.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.74 |
*price indicative
- RS Stock No.:
- 186-014
- Mfr. Part No.:
- IGC248
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP67, IP68 | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Series | IGC | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 70mm | ||
IP Rating IP67, IP68 | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Series IGC | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensors is engineered for precision and durability, excelling in demanding industrial environments. This robust product combines advanced sensing technology with a sleek, stainless-steel housing, ensuring reliable operation even under intense conditions. Designed for applications involving machine tools, coolants, and lubricants, this sensor provides exceptional sensing ranges while maintaining protection against dust and water ingress. The innovative design and reliable performance make it an indispensable tool for automation and control in various settings, from manufacturing to logistics. With a generous operating temperature range and various approvals, its tailored to meet the diverse needs of todays industries, effortlessly integrating into existing systems and enhancing operational efficiency.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Permanently legible laser type label
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
