ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$141.95

(exc. GST)

$156.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.95

*price indicative

RS Stock No.:
186-009
Mfr. Part No.:
IGC209
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

46mm

IP Rating

IP68

Mounting Type

Flush

Switching Current

100 mA

Series

IGC

Switching Frequency

400 Hz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents a cutting-edge solution in automation technology, designed for precise detection in various industrial applications. With its robust construction and advanced features, this sensor is ideal for machine tools operating in environments with coolants and lubricants. Its PNP electrical design and normally closed output function ensure reliable performance, making it suitable for challenging operational conditions. The increased sensing range and accurate detection capabilities, along with exceptional protection against reverse polarity and short circuits, further enhance its usability. This sensor not only promises high efficiency but also ensures durability with its IP68 protection class. Designed with convenience in mind, it offers a straightforward installation process and compatibility with a variety of systems, making it an essential addition to your automation toolkit.

For use in machine tools and metalworking
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime

Related links