ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$182.36

(exc. GST)

$200.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.36

*price indicative

RS Stock No.:
185-998
Mfr. Part No.:
IG5956
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

20m

Supply Voltage

10 → 36 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

250 mA

Switching Frequency

300 Hz

Series

IG5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision in detecting metallic objects, offering reliable performance across diverse industrial applications. With a robust threaded housing design, it seamlessly integrates into your existing setups, providing durability in challenging environments. This sensor operates within a wide voltage range, ensuring consistent functionality while maintaining a compact form factor. Enhanced with features like reverse polarity and short-circuit protection, it guarantees safety and longevity. Its high switching frequency and permanent current rating enable swift responses, making it ideal for automation processes. Suitable for non-flush mounting, this sensor stands out in its ability to deliver accurate sensing even in confined spaces, bestowing you with optimal operational efficiency.

Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status

Related links