ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 185-601
- Mfr. Part No.:
- IM5041
- Brand:
- ifm electronic
Subtotal (1 unit)*
$267.22
(exc. GST)
$293.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.22 |
*price indicative
- RS Stock No.:
- 185-601
- Mfr. Part No.:
- IM5041
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 120mm | |
| Mounting Type | Flush | |
| Series | IM | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 120mm | ||
Mounting Type Flush | ||
Series IM | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed to provide reliable and precise detection in various industrial applications. With a unique combination of PNP output functions and selectable switching modes, the device offers flexibility in mode selection to suit operational needs. Enclosed in a robust rectangular housing, the sensor can withstand harsh environments while maintaining optimal performance. Its outstanding sensing range of 15 mm and an impressive operating temperature of -25 to 80°C cater to diverse operational conditions, making it an essential component for automation and control systems.
Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check switching status and operation
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check switching status and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
