ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$149.61

(exc. GST)

$164.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.61

*price indicative

RS Stock No.:
185-600
Mfr. Part No.:
IGS268
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

1/2"20 UNF

Cable Length

90mm

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

400 Hz

Series

IGS

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is specifically designed to enhance industrial applications and factory automation. With its cutting edge technology, it offers high reliability and accuracy for a diverse range of sensing needs. The product features an extended sensing range of 8mm, making it ideal for precise detection tasks in challenging environments. Engineered with robust materials, this sensor guarantees durability, ensuring consistent performance under various conditions. Its versatile threaded housing allows for flexible installation options, while adhering to strict operational safety standards.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links