ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$88.23

(exc. GST)

$97.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.23

*price indicative

RS Stock No.:
185-442
Mfr. Part No.:
NN5002
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

4 mm

Digital Switching Output Type

NAMUR

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

30 mA

Shielding

Unshielded

Series

NN

Switching Frequency

400 Hz

COO (Country of Origin):
RO
The ifm electronic inductive NAMUR sensor exemplifies advanced sensing technology for demanding industrial applications. Its robust rectangular housing with an IP67 rating ensures durability and reliability across a wide temperature range of -20 to 80°C. Featuring precise NAMUR output functionality, it excels in finely-tuned detection and adapts to various materials with a unique correction factor. Certified for hazardous areas and intrinsically safe circuits, this sensor guarantees both safety and exceptional performance in challenging environments.

For use where space is restricted
Particularly space-saving rectangular housing
For applications in hazardous areas
Very high switching frequency
For connection to intrinsically safe circuits

Related links