ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 185-434
- Mfr. Part No.:
- NF5008
- Brand:
- ifm electronic
Subtotal (1 unit)*
$105.56
(exc. GST)
$116.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.56 |
*price indicative
- RS Stock No.:
- 185-434
- Mfr. Part No.:
- NF5008
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Non-Flush | |
| Series | NF | |
| Switching Frequency | 1.2 kHz | |
| Shielding | Unshielded | |
| Switching Current | 30 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Non-Flush | ||
Series NF | ||
Switching Frequency 1.2 kHz | ||
Shielding Unshielded | ||
Switching Current 30 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor is designed for precise metal detection in harsh environments. Featuring a durable brass housing with a protective coating, it excels in temperatures from -20 to 80°C, ensuring reliable operation in both industrial and outdoor settings. Certified for use with intrinsically safe circuits, this compact sensor offers high switching frequency and long-lasting performance. Its robust construction and compliance with safety standards make it a versatile choice for demanding applications.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
Robust metal housing for use in harsh industrial environments
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
