ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

$97.46

(exc. GST)

$107.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.46

*price indicative

RS Stock No.:
162-843
Mfr. Part No.:
NG5003
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

Length

33mm

IP Rating

IP67

Mounting Type

Non-Flush

Series

NG5

Switching Frequency

300 Hz

Shielding

Unshielded

Switching Current

30 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision in detecting non-contact applications, showcasing exceptional versatility across various industries. With a robust design and stringent compliance to safety standards, this sensor is compatible with certified intrinsically safe circuits. The reliable technology ensures consistent performance in challenging environments, making it suitable for both hazardous and non-hazardous areas. Designed to withstand a broad operating temperature range, this sensor delivers accurate readings while safeguarding operational integrity. The compact threaded housing facilitates easy installation, ensuring durability and longevity in demanding conditions.

For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links