ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 185-433
- Mfr. Part No.:
- NF5001
- Brand:
- ifm electronic
Subtotal (1 unit)*
$65.98
(exc. GST)
$72.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.98 |
*price indicative
- RS Stock No.:
- 185-433
- Mfr. Part No.:
- NF5001
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Flush | |
| Switching Frequency | 1.2 kHz | |
| Switching Current | 30 mA | |
| Series | NF | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Flush | ||
Switching Frequency 1.2 kHz | ||
Switching Current 30 mA | ||
Series NF | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor is engineered for precise metal detection in industrial environments. Featuring a 2 mm sensing range and a normally closed output, it ensures accurate performance even in demanding conditions. The sensors robust threaded housing and high-quality PBT construction provide durability and resilience, with an IP67 protection rating for reliable operation in harsh settings. Its compatibility with intrinsically safe circuits and high switching frequency enhances its versatility and efficiency in automation systems.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- PR Electronics 2 Channel Galvanic Barrier NAMUR Sensor NPN ATEX
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
