ifm electronic Capacitive Threaded Barrel Proximity Sensor, 15 mm Detection, NAMUR NC, 7.5 → 15 V dc
- RS Stock No.:
- 185-410
- Mfr. Part No.:
- KX5002
- Brand:
- ifm electronic
Subtotal (1 unit)*
$598.92
(exc. GST)
$658.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.92 |
*price indicative
- RS Stock No.:
- 185-410
- Mfr. Part No.:
- KX5002
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7.5 → 15 V dc | |
| IP Rating | IP65 | |
| Length | 92mm | |
| Mounting Type | Non-Flush | |
| Series | KX | |
| Switching Frequency | 40 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7.5 → 15 V dc | ||
IP Rating IP65 | ||
Length 92mm | ||
Mounting Type Non-Flush | ||
Series KX | ||
Switching Frequency 40 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive NAMUR sensor is designed for precision and reliability in demanding environments. It features a normally closed output function and a compact threaded design for seamless integration. Built for safety and efficiency, it operates across a wide temperature range and complies with strict electromagnetic compatibility standards. This sensor combines robust construction with ease of use, making it ideal for industrial applications requiring durability and long-term performance.
For applications in hazardous areas
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status by LED
For connection to intrinsically safe circuits
High mechanical stability thanks to robust metal housing
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status by LED
For connection to intrinsically safe circuits
High mechanical stability thanks to robust metal housing
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor NAMUR NC, 7.5 → 15 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 15 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 15 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 25 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
