ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 185-408
- Mfr. Part No.:
- KQ5108
- Brand:
- ifm electronic
Subtotal (1 unit)*
$166.73
(exc. GST)
$183.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.73 |
*price indicative
- RS Stock No.:
- 185-408
- Mfr. Part No.:
- KQ5108
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Body Style | Rectangular | |
| Detection Range | 12 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 500mm | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 48mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 10 Hz | |
| Series | KQ | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Body Style Rectangular | ||
Detection Range 12 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Cable Length 500mm | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 48mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 10 Hz | ||
Series KQ | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for precise and dependable detection across industrial applications. Its robust rectangular housing and IO-Link interface ensure seamless integration and operational efficiency. With selectable output functions and an impressive sensing range, this sensor offers versatility and adaptability to specific needs. Designed to endure challenging environments, it provides excellent vibration and shock resistance, making it a reliable choice for both new and existing setups.
Output function normally open or normally closed programmable
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
