ifm electronic Capacitive Rectangular Proximity Sensor, 60 mm Detection, PNP NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

$718.22

(exc. GST)

$790.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$718.22

*price indicative

RS Stock No.:
185-294
Mfr. Part No.:
KD501A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Body Style

Rectangular

Detection Range

60 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

105mm

Mounting Type

Non-Flush

Switching Frequency

10 Hz

Shielding

Unshielded

Switching Current

200 mA

Series

KD

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers advanced non-contact sensing with exceptional versatility. Its compact rectangular housing ensures easy installation, while its flexible output functions (normally open or closed) and wide operating voltage range support diverse systems. With a sensing range of up to 60mm and built-in adjustment capabilities, it reliably detects various materials and performs across a broad temperature range. The sensor is designed for durability in harsh environments, providing long-lasting, precise performance.

Easy setting of the sensing range via potentiometer
For applications in hazardous areas
Robust housing for use in harsh industrial environments
Output function normally open or normally closed programmable
Long sensing range of 60 mm

Related links