ifm electronic Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$204.85

(exc. GST)

$225.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.85

*price indicative

RS Stock No.:
185-320
Mfr. Part No.:
IY5034
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

30mm

IP Rating

IP65

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Series

IY

Switching Frequency

2 kHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor delivers high precision and reliability in various industrial applications. Featuring an NPN output and a compact M5 threaded design, it is ideal for confined spaces while maintaining durability. Its stainless steel housing, IP65 protection, and broad temperature range ensure consistent performance in harsh environments. Advanced short-circuit and overload protections enhance safety and reliability, making this sensor a versatile choice for modern automation needs.

Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency

Related links