ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 185-204
- Mfr. Part No.:
- NI5011
- Brand:
- ifm electronic
Subtotal (1 unit)*
$155.93
(exc. GST)
$171.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.93 |
*price indicative
- RS Stock No.:
- 185-204
- Mfr. Part No.:
- NI5011
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 41mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 30 mA | |
| Switching Frequency | 200 Hz | |
| Series | NI | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 41mm | ||
Mounting Type Non-Flush | ||
Switching Current 30 mA | ||
Switching Frequency 200 Hz | ||
Series NI | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor ensures reliable performance in demanding industrial settings. Its robust construction and compact threaded housing facilitate easy integration and installation. Capable of operating across a wide temperature range, it maintains high accuracy and repeatability in challenging conditions. With ATEX and IECEx certifications, it is suitable for hazardous areas, combining precision with safety and durability for diverse applications.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 15 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
