ifm electronic Inductive Slot Proximity Sensor, 3.5 mm Detection, NAMUR NC, 5 → 25 V dc
- RS Stock No.:
- 185-194
- Mfr. Part No.:
- N7S23A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$86.17
(exc. GST)
$94.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.17 |
*price indicative
- RS Stock No.:
- 185-194
- Mfr. Part No.:
- N7S23A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 3.5 mm | |
| Body Style | Slot | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Cable Length | 65mm | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 5 → 25 V dc | |
| Length | 19mm | |
| IP Rating | IP67 | |
| Series | N7S | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 3.5 mm | ||
Body Style Slot | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Cable Length 65mm | ||
Connection Type Pre-Cabled | ||
Supply Voltage 5 → 25 V dc | ||
Length 19mm | ||
IP Rating IP67 | ||
Series N7S | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR slot sensor provides precise and reliable detection in industrial automation. Its durable rectangular housing and compact design ensure seamless integration into various systems, while its normally closed output function supports easy connection to switching amplifiers. Designed for hazardous areas, it meets stringent electrical standards and offers high performance across a wide temperature range. With IP67 protection, this sensor is built to endure challenging environments, delivering consistent and dependable operation.
For applications in hazardous areas
Precise detection of pointer positions
For connection to intrinsically safe circuits
Very high switching frequency
Wide operating temperature range
Precise detection of pointer positions
For connection to intrinsically safe circuits
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Slot Proximity Sensor NAMUR NC, 5 → 25 V dc
- ifm electronic Inductive Slot Proximity Sensor NAMUR NC, 5 → 25 V dc
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 2 mm Detection 5 → 25 V
- Pepperl + Fuchs Inductive Block Inductive Proximity Sensor 5 → 25 V
- Turck Inductive Slot Proximity Sensor NAMUR, 8.2 V dc
- Pepperl + Fuchs Inductive Slot Proximity Sensor NAMUR NC, 8.2 V
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
