Pepperl + Fuchs Inductive Slot Proximity Sensor, 6 mm Detection, NAMUR NC, 8.2 V

N

Subtotal (1 unit)*

$190.11

(exc. GST)

$209.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.11

*price indicative

RS Stock No.:
588-531
Mfr. Part No.:
SJ3,5-SN
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Technology

Inductive

Body Style

Slot

Detection Range

6 mm

Output Function

NC

Digital Switching Output Type

NAMUR

Connection Type

Flexible Leads

Cable Length

500mm

Supply Voltage

8.2 V

COO (Country of Origin):
ID
The Pepperl + Fuchs Inductive Slot Sensor is designed for use in particularly tight installation spaces, such as limit detection in pointer instruments. It can detect both reference targets and ferromagnetic metals as actuator elements. Equipped with various approvals for hazardous area use, the sensor is suitable for global applications. When paired with a Pepperl+Fuchs safety switch amplifier like the KFD2-SH-EX1, it supports safety-related applications up to SIL 3. It can also be used in SIL 2 applications with safety-related NAMUR switch amplifiers.

3.5 mm slot width
Usable up to SIL 3 according to IEC 61508
Extended temperature range
Ferrous targets

Related links