ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$136.67

(exc. GST)

$150.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.67

*price indicative

RS Stock No.:
184-159
Mfr. Part No.:
IES204
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

37.5mm

Mounting Type

Flush

Series

IES

Switching Current

100 mA

Switching Frequency

2 kHz

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision and reliability in industrial environments. Designed with a threaded housing, it ensures easy installation while offering a robust sensing range of up to 3 mm. The embodiment expertly combines advanced technology with a streamlined interface, making it suitable for factory automation applications. With its PNP electrical design and normally closed output function, the sensor guarantees seamless integration into existing systems. Its magnetic-field immunity and increased sensing range enhance operational efficiency, allowing for high-performance performance in challenging conditions. Crafted from durable materials, it withstands harsh elements while providing consistent and accurate readings, making it an essential component for modern automation tasks.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links