ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$277.29

(exc. GST)

$305.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.29

*price indicative

RS Stock No.:
184-995
Mfr. Part No.:
IB0085
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Smooth Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

82mm

IP Rating

IP67

Mounting Type

Non-Flush

Diameter

34 mm

Switching Frequency

50 Hz

Series

IB0

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is specifically designed for reliable performance in various industrial applications. Engineered to operate efficiently within a wide range of environmental conditions, it boasts a robust cylindrical housing and impressive sensing capabilities. The product features advanced technology that ensures accurate detection even in challenging settings. With an operating voltage of up to 250 V AC/DC, it caters to diverse electrical requirements, while its compact dimensions make it easy to mount in restricted spaces. This highly dependable sensor also offers protection against environmental factors, ensuring longevity and consistent performance in demanding industrial environments.

With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
PBT housing resistant against pickling solutions
With silicone cable for use in high temperatures

Related links