ifm electronic Inductive Smooth Barrel Proximity Sensor, 30 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$293.33

(exc. GST)

$322.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.33

*price indicative

RS Stock No.:
184-991
Mfr. Part No.:
IB0040
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

30 mm

Body Style

Smooth Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

82mm

IP Rating

IP67

Mounting Type

Non-Flush

Diameter

34 mm

Switching Current

100 mA

Series

IB0

Shielding

Unshielded

Switching Frequency

50 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is a robust and reliable choice for precise detection tasks in various industrial settings. With its cylindrical housing and compact design, it is ideally suited for non-flush mounting applications. Offering remarkable sensing capabilities, it can operate across a range of conditions, ensuring consistent performance in diverse environments. The unit is designed with high durability in mind, featuring an IP67 protection class that safeguards it against dust and moisture, thereby extending its service life.

Very long sensing range
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions

Related links