ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc,
- RS Stock No.:
- 162-815
- Mfr. Part No.:
- KG0008
- Brand:
- ifm electronic
Subtotal (1 unit)*
$457.75
(exc. GST)
$503.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.75 |
*price indicative
- RS Stock No.:
- 162-815
- Mfr. Part No.:
- KG0008
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 110mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 50 Hz | |
| Series | KG0 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 110mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 50 Hz | ||
Series KG0 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is a highly reliable solution designed for diverse sensing applications. Its advanced technology enables precise detection of non-metallic objects within a sensing range of up to 8 mm, making it ideal for various industrial environments. The sensor features a versatile output function that can be configured for normally open or normally closed operations, catering to different system requirements. With its robust design, including a threaded housing type, it is suitable for mounting in confined spaces, ensuring adaptability in installations. Additionally, the product is engineered for durability, boasting a wide ambient temperature range and reliable protection class, which enhances its performance longevity. Customers can trust this sensor for a seamless integration into automation systems, promoting efficiency and reliability in operations.
With combined AC/DC output stage
Two-wire technology
Easy setting of the sensing range via potentiometer
Output function normally open or normally closed programmable
With terminal chamber that can be rotated by 90°
Two-wire technology
Easy setting of the sensing range via potentiometer
Output function normally open or normally closed programmable
With terminal chamber that can be rotated by 90°
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection NO/NC 20
