ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 184-777
- Mfr. Part No.:
- KQ5102
- Brand:
- ifm electronic
Subtotal (1 unit)*
$153.45
(exc. GST)
$168.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.45 |
*price indicative
- RS Stock No.:
- 184-777
- Mfr. Part No.:
- KQ5102
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Detection Range | 12 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Cable Length | 40mm | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 48mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Switching Frequency | 10 Hz | |
| Series | KQ | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Detection Range 12 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Cable Length 40mm | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 48mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
Switching Frequency 10 Hz | ||
Series KQ | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor excels in versatile industrial object detection with its compact rectangular design, making it ideal for tight spaces. It features an adjustable sensing range and multifunctional output options, ensuring flexibility for various needs. Designed for durability, it includes protection against reverse polarity and overload, and supports IO-Link for seamless automation integration. This sensor offers exceptional performance with robust construction and EMC approval, ensuring reliability in demanding environments.
Output function normally open or normally closed programmable
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
