ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$195.46

(exc. GST)

$215.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.46

*price indicative

RS Stock No.:
184-720
Mfr. Part No.:
IS5036
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

28mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Series

IS

Switching Frequency

800 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor delivers precision and reliability for a range of applications. Its compact rectangular design allows for effective detection of metal objects within a 2 mm range, ideal for space-constrained environments. With a robust temperature range of -25 to 80 °C and IP65/IP67 protection, it is built to perform reliably in harsh conditions. Enhanced with reverse polarity, short-circuit, and overload protection, this sensor ensures durability and longevity in automation and robotic tasks.

Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Wide operating temperature range
Clearly visible indication of the switching status

Related links