ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-100
- Mfr. Part No.:
- IL5025
- Brand:
- ifm electronic
Subtotal (1 unit)*
$191.62
(exc. GST)
$210.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.62 |
*price indicative
- RS Stock No.:
- 185-100
- Mfr. Part No.:
- IL5025
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Cable Length | 310mm | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 2 kHz | |
| Shielding | Shielded | |
| Series | IL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Cable Length 310mm | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 40mm | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Switching Frequency 2 kHz | ||
Shielding Shielded | ||
Series IL | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is a sophisticated solution designed for precise detection and reliable performance in various applications. It serves as an ideal choice for those seeking a compact and durable option, featuring a rectangular housing and a sensing range to detect metallic objects effortlessly. Tailored for industrial environments, this sensor boasts robust protection ratings, ensuring reliable operation even in the face of challenging conditions. With exceptional accuracy and minimal drift, the device provides confidence in its reliability, making it perfect for automation and control tasks where precision is paramount.
Particularly compact rectangular design
For use where space is restricted
Space-saving connection technology
Clearly visible indication of the switching status
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Clearly visible indication of the switching status
Very high switching frequency
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
