ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 184-697
- Mfr. Part No.:
- NG5004
- Brand:
- ifm electronic
Subtotal (1 unit)*
$88.57
(exc. GST)
$97.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.57 |
*price indicative
- RS Stock No.:
- 184-697
- Mfr. Part No.:
- NG5004
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 33mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 30 mA | |
| Shielding | Unshielded | |
| Series | NG | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 33mm | ||
Mounting Type Non-Flush | ||
Switching Current 30 mA | ||
Shielding Unshielded | ||
Series NG | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor provides exceptional precision and reliability across various industrial environments. With a robust construction and compact threaded housing, it supports non-flush mounting and adapts to diverse setups. Designed to operate efficiently within a wide temperature range, it ensures both safety and performance in hazardous and standard applications. This sensor's advanced technology guarantees accurate detection and durability, making it a dependable choice for professionals seeking high-performance solutions.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 7.5 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 15 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
