ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-241
- Mfr. Part No.:
- IFS274
- Brand:
- ifm electronic
Subtotal (1 unit)*
$128.46
(exc. GST)
$141.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.46 |
*price indicative
- RS Stock No.:
- 184-241
- Mfr. Part No.:
- IFS274
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IFS | |
| Switching Frequency | 700 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IFS | ||
Switching Frequency 700 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is engineered for precision and reliability in demanding industrial environments. Designed to enhance automation processes, this sensor operates effectively in a range of applications, offering quick and accurate detection. Its threaded housing allows for easy integration into existing setups, while the robust construction ensures durability against mechanical stresses. The sensor's wide sensing range and advanced features make it an ideal choice for applications requiring high-performance and dependability.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- RS PRO 5L PP Narrow Neck Carboy Bottle
