ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$202.45

(exc. GST)

$222.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.45

*price indicative

RS Stock No.:
184-610
Mfr. Part No.:
IE5304
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

100 mA

Series

IE5

Shielding

Shielded

Switching Frequency

800 Hz

COO (Country of Origin):
DE
The ifm electronic inductive sensor represents a cutting-edge solution for precision detection in various industrial applications. Designed for optimal performance, it ensures reliable functionality in demanding environments. With its threaded type housing, this sensor is both robust and versatile, making it suitable for flush mounting in tight spaces. It operates within a broad ambient temperature range, ensuring consistent performance under fluctuating conditions. Enhanced features such as increased sensing range and high switching frequency make it an indispensable tool for automation tasks, ensuring accuracy and efficiency.

For use where space is restricted
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status

Related links