ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$160.68

(exc. GST)

$176.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.68

*price indicative

RS Stock No.:
184-603
Mfr. Part No.:
IE5107
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Non-Flush

Series

IE5

Switching Frequency

800 Hz

Switching Current

200 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision detection in various industrial applications. Offering a robust construction, it excels in environments where reliability is paramount, featuring a threaded-type housing accommodating easy installation. This sensor stands out with an impressive sensing range and exceptional performance characteristics, making it suitable for a multitude of automation tasks. Its IP67 rating ensures it can withstand harsh conditions, while the advanced electrical design provides stable output, even in challenging electrical environments. This exceptional sensor is perfect for use in automation systems that demand accuracy and durability, promising effective performance in diverse operation settings.

Particularly short housing
For use where space is restricted
Space-saving connection technology
Long sensing range for high uptime
Very high switching frequency

Related links