ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$174.99

(exc. GST)

$192.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.99

*price indicative

RS Stock No.:
184-545
Mfr. Part No.:
IF6034
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

38mm

IP Rating

IP67

Mounting Type

Non-Flush

Series

IF6

Shielding

Unshielded

Switching Frequency

1.5 kHz

Switching Current

150 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision detection in diverse industrial applications. Its robust design ensures reliable performance under challenging conditions while maintaining high accuracy. With a sensing range of 4 mm, it operates efficiently within a wide temperature range, making it suitable for both indoor and outdoor use. This sensor integrates seamlessly with existing systems, featuring easy connectivity and comprehensive overload and short-circuit protection. Its durable construction, characterised by stainless steel and a PBT sensing face, guarantees longevity and resilience, ensuring that it can withstand the rigours of industrial environments.

Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range

Related links