ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-544
- Mfr. Part No.:
- II0285
- Brand:
- ifm electronic
Subtotal (1 unit)*
$287.58
(exc. GST)
$316.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.58 |
*price indicative
- RS Stock No.:
- 184-544
- Mfr. Part No.:
- II0285
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M18 | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 96mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 25 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M18 | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 96mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 25 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is engineered for precision in diverse applications, boasting a sensing range of up to 15mm. This device features a robust threaded type housing, ensuring reliable installation in various environments. With an operating voltage between 20 to 250 V AC/DC, it is suitable for industries requiring adaptability. The sensor's compact design, measuring M30 x 1.5 mm, allows seamless integration into space-constrained settings. Its excellent environmental protection, rated IP67, guarantees durability even in harsh conditions. Enhanced with overload protection and reverse polarity features, this sensor prioritises safety and reliability, making it an ideal choice for automation systems.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust stainless steel housing for use in harsh industrial environments
With robust M18 connector
Two-wire technology
Wide operating temperature range
Robust stainless steel housing for use in harsh industrial environments
With robust M18 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
