ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-465
- Mfr. Part No.:
- IGC232
- Brand:
- ifm electronic
Subtotal (1 unit)*
$161.27
(exc. GST)
$177.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.27 |
*price indicative
- RS Stock No.:
- 184-465
- Mfr. Part No.:
- IGC232
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 65mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Series | IGC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 65mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Series IGC | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to deliver exceptional precision in various industrial applications. It operates effectively in a temperature range of -25 to 70 degrees Celsius and boasts an impressive IP68 rating, ensuring complete protection against dust and water ingress. This sensor's gold-plated contacts and superior magnetic-field immunity enhance its reliability, allowing it to perform consistently even in challenging environments. Its compact design enables easy installation, particularly in machine tools where space might be limited.
Resistant to oils and coolants
Clearly visible indication of the switching status
Very high switching frequency
Correction factor 1 Constant sensing range on all metals
Magnetic-field immune
Clearly visible indication of the switching status
Very high switching frequency
Correction factor 1 Constant sensing range on all metals
Magnetic-field immune
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
