ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 →

Subtotal (1 unit)*

$290.23

(exc. GST)

$319.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.23

*price indicative

RS Stock No.:
184-443
Mfr. Part No.:
IN0084
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

20m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Series

IN

Switching Current

100 mA

Switching Frequency

50 Hz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor represents an advanced solution for non contact detection in various industrial applications. Designed with precision, this rectangular housing sensor is capable of detecting metallic objects within a sensing range of up to 4mm. Its robust construction ensures that it performs reliably even in challenging environments, thanks to its IP67 protection rating. With an operating voltage between 20 to 250 AC/DC, this sensor is versatile, making it well suited for a range of automation tasks. Additionally, its efficient reverse polarity protection enhances longevity and reliability, ensuring seamless operation in diverse operational contexts.

Reverse polarity protection
IP67 protection rating
PBT housing

Related links