ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$154.62

(exc. GST)

$170.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.62

*price indicative

RS Stock No.:
184-365
Mfr. Part No.:
IF5251
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Non-Flush

Series

IF5

Switching Frequency

1.4 kHz

Shielding

Unshielded

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision and reliability in industrial applications. Combining advanced electrical and mechanical features, it delivers accurate sensing capabilities even in challenging environments. The sensor operates within a wide temperature range and is encased in a robust housing that protects against dust and water ingress, allowing for dependable performance in various settings. With its compact design and easy installation, this sensor is tailored for non-flush mounting, ensuring seamless integration into existing machinery. The inclusion of multiple protective features further enhances its operational safety and longevity, making it an ideal choice for automated systems.

Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range

Related links