ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$143.51

(exc. GST)

$157.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.51

*price indicative

RS Stock No.:
184-201
Mfr. Part No.:
IFT259
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Quasi-Flush

Series

IFT

Switching Current

100 mA

Switching Frequency

250 Hz

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is designed for precision and durability, making it ideal for demanding industrial applications. With a robust stainless steel housing, its enhanced sensing range and gold-plated contacts ensure reliability even in harsh conditions. The sensor supports a wide ambient temperature range and offers reverse polarity protection, making installation straightforward and error-free. Its multiple approvals and tests confirm its resilience against environmental factors, ensuring a long service life. With a maximum sensing range of 5 mm, this sensor is perfect for applications involving aggressive cleaning agents or regular maintenance routines. Elevate your automation processes with a solution that combines technical excellence and exceptional durability.

Robust, high-quality stainless steel design
Compact housing for use where space is restricted
Large operating temperature range up to 100 °C
Easy connection via the tried and tested M12 connector

Related links