Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 12 → 48 V dc
- RS Stock No.:
- 181-584
- Mfr. Part No.:
- XS218AANAL2
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$148.68
(exc. GST)
$163.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 10 unit(s) shipping from 02 February 2026
- Plus 6 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $148.68 |
| 3 + | $142.73 |
*price indicative
- RS Stock No.:
- 181-584
- Mfr. Part No.:
- XS218AANAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 60mm | |
| IP Rating | IP69K | |
| Mounting Type | Non Flush | |
| Housing Material | PPS | |
| Maximum DC Voltage | 58V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Switching Frequency | 1 kHz | |
| Depth | 24mm | |
| Short Circuit Overload Protection | Yes | |
| Series | General Purpose | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 48 V dc | ||
Length 60mm | ||
IP Rating IP69K | ||
Mounting Type Non Flush | ||
Housing Material PPS | ||
Maximum DC Voltage 58V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
Switching Frequency 1 kHz | ||
Depth 24mm | ||
Short Circuit Overload Protection Yes | ||
Series General Purpose | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Exempt
Telemecanique Inductive Proximity Sensors OsiSense XS Food, Beverage and Pharmaceutical.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications (food, beverage, pharmaceutical) providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Food and beverage.
- Phatmaceutical.
General Features.
- From freezing: -25°C to sterilisation at +85°C
- Cylindrical stainless steel and plastic bodies
- Connector sensor conforming to IEC 60529, IP67
- Cabled sensor conforming to IP68 (double insulation)
- DIN 40050 IP69K (cabled and connector types)
- Pre-cabled or connector for quick disconnect
- Tamper-proof laser identification
- Non-flush mount
- Stock nos. 181-629, 181-691, 181-720 and 181-641 are 2 wire type and require a M12 connector, see stock no. 695-6877
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
