Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 12 → 48 V dc

Subtotal (1 unit)*

$69.79

(exc. GST)

$76.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.79

*price indicative

RS Stock No.:
179-9923
Distrelec Article No.:
303-04-302
Mfr. Part No.:
XS618B4PAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 48 V dc

Length

63.5mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Width

24mm

Housing Material

Brass

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Series

OsiSense XS

Switching Frequency

1 kHz

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS6 M18 - L60mm - brass - Sn12mm - 12..48VDC - cable 2m

Related links