Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NC, 12 → 48 V dc

Subtotal (1 unit)*

$115.67

(exc. GST)

$127.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.67

*price indicative

RS Stock No.:
221-1676
Mfr. Part No.:
XS518BLPBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

Length

62mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Depth

18mm

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

XS

Shielding

Shielded

Switching Current

200 mA

Maximum Switching Frequency

2kHz

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Detector flush mounting
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 3-wire
[Sn] nominal sensing
distance
5 mm
Discrete output function 1 NC
Output circuit type DC
Discrete output type PNP
Electrical connection cable
Cable length 2 m

Related links